
* Images are for reference only
TSM-105-01-T-DH-009
- Manufacturer
- Samtec
- MFR.Part #
- TSM-105-01-T-DH-009
- JLCPCB Part #
- C5967265
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- Horizontal attachment Tin 10P -55℃~+105℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6180
220+
$1.4445
484+
$1.3950
1012+
$1.3725