This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSM-105-01-T-SH-003-TR

Manufacturer
Samtec
MFR.Part #
TSM-105-01-T-SH-003-TR
JLCPCB Part #
C3333163
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
Horizontal attachment Tin Policy 3.05mm 5P 5.84mm -55℃~+105℃ 2.54mm Single Row Black Phosphor Bronze SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 425

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1145
200+ $0.4320
425+ $0.4170
850+ $0.4095
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons