This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSM-106-01-L-DH-TR

Manufacturer
Samtec
MFR.Part #
TSM-106-01-L-DH-TR
JLCPCB Part #
C3348732
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
Tin Horizontal attachment Policy 6.1mm 12P 5.84mm -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 275

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6440
275+ $0.6360
550+ $0.6135
1100+ $0.6030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons