
* Images are for reference only
TSM-106-04-F-SH-TR
- Manufacturer
- Samtec
- MFR.Part #
- TSM-106-04-F-SH-TR
- JLCPCB Part #
- C6560790
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- Horizontal attachment Tin 6P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 650
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1300+
$0.6465
10+
$1.7040
200+
$0.6810