
* Images are for reference only
TSM-107-01-S-DV
- Manufacturer
- Samtec
- MFR.Part #
- TSM-107-01-S-DV
- JLCPCB Part #
- C3336925
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste Policy 2.54mm 14P 5.84mm -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 32
Total: $0.01

Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.1420
10+
$2.0865
30+
$2.0505
100+
$2.0130