
* Images are for reference only
TSM-107-04-F-SV
- Manufacturer
- Samtec
- MFR.Part #
- TSM-107-04-F-SV
- JLCPCB Part #
- C3328322
- Package
- SMD,P=2.54mm
- Description
- Standing paste Tin Policy 2.54mm 7P 3.05mm -55℃~+125℃ 2.54mm Single Row Black Phosphor Bronze SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4385
200+
$0.5580
500+
$0.5370
1000+
$0.5280