
* Images are for reference only
TSM-108-04-T-DH
- Manufacturer
- Samtec
- MFR.Part #
- TSM-108-04-T-DH
- JLCPCB Part #
- C3339269
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- Tin Horizontal attachment Policy 6.1mm 16P 3.05mm -55℃~+105℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5545
200+
$0.9885
500+
$0.9540
1000+
$0.9375