
* Images are for reference only
TSM-110-01-T-SH
- Manufacturer
- Samtec
- MFR.Part #
- TSM-110-01-T-SH
- JLCPCB Part #
- C3349033
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- Horizontal attachment Tin Policy 3.05mm 10P 5.84mm -55℃~+105℃ 2.54mm Single Row Black Phosphor Bronze SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 22
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.7125
200+
$0.7530
30+
$1.9425