
* Images are for reference only
TSM-112-01-H-DV
- Manufacturer
- Samtec
- MFR.Part #
- TSM-112-01-H-DV
- JLCPCB Part #
- C7402208
- Package
- SMD,P=2.54mm
- Description
- Gold Standing paste 24P -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8700
209+
$5.1360
494+
$4.9635
1007+
$4.8795