
* Images are for reference only
TSM-114-04-T-SV
- Manufacturer
- Samtec
- MFR.Part #
- TSM-114-04-T-SV
- JLCPCB Part #
- C5993378
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 14P -55℃~+105℃ 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$3.8010
992+
$1.4415
496+
$1.4670