
* Images are for reference only
TSM-115-04-S-SV
- Manufacturer
- Samtec
- MFR.Part #
- TSM-115-04-S-SV
- JLCPCB Part #
- C7402275
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 15P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5455
195+
$3.4095
495+
$3.2955
1005+
$3.2400