
* Images are for reference only
TSM-116-02-L-DH
- Manufacturer
- Samtec
- MFR.Part #
- TSM-116-02-L-DH
- JLCPCB Part #
- C5804287
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- Horizontal attachment Tin 32P -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
195+
$4.1520
494+
$4.0140
1001+
$3.9450
12+
$10.4055