
* Images are for reference only
TSM-118-01-L-DV-TR
- Manufacturer
- Samtec
- MFR.Part #
- TSM-118-01-L-DV-TR
- JLCPCB Part #
- C6291178
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 36P -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$8.7540