
* Images are for reference only
TSM-123-01-F-DV
- Manufacturer
- Samtec
- MFR.Part #
- TSM-123-01-F-DV
- JLCPCB Part #
- C5804363
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 46P -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8370
198+
$2.7285
504+
$2.6370
999+
$2.5920