
* Images are for reference only
TSM-124-01-S-SV
- Manufacturer
- Samtec
- MFR.Part #
- TSM-124-01-S-SV
- JLCPCB Part #
- C7402365
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 24P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.4460
200+
$4.6800
30+
$11.7285