
* Images are for reference only
TSM-124-03-L-SV
- Manufacturer
- Samtec
- MFR.Part #
- TSM-124-03-L-SV
- JLCPCB Part #
- C6339281
- Package
- SMD,P=2.54mm
- Description
- Tin Standing paste 24P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
999+
$3.5880
12+
$9.4620
198+
$3.7755