
* Images are for reference only
TSM-124-04-G-SH
- Manufacturer
- Samtec
- MFR.Part #
- TSM-124-04-G-SH
- JLCPCB Part #
- C6291710
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- Gold Horizontal attachment 24P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6935
198+
$4.2675
504+
$4.1250
999+
$4.0545