This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSM-136-02-S-DH

Manufacturer
Samtec
MFR.Part #
TSM-136-02-S-DH
JLCPCB Part #
C3348121
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
Tin Horizontal attachment Policy 6.1mm 72P 8.13mm -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1530
200+ $8.1870
500+ $7.8990
1000+ $7.7565
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons