
* Images are for reference only
TSM-150-01-H-DH
- Manufacturer
- Samtec
- MFR.Part #
- TSM-150-01-H-DH
- JLCPCB Part #
- C5993665
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- Gold Horizontal attachment 100P -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.7815
200+
$26.6475
500+
$25.7565
1000+
$25.3170