
* Images are for reference only
TSW-101-14-G-D-LL
- Manufacturer
- Samtec
- MFR.Part #
- TSW-101-14-G-D-LL
- JLCPCB Part #
- C3337701
- Package
- Plugin
- Description
- Gold Direct Insert Policy 2.54mm 2P 8.13mm -55℃~+125℃ 2.79mm Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3043
200+
$0.1178
500+
$0.1136
1000+
$0.1116