
* Images are for reference only
TSW-102-08-F-Q-RA
- Manufacturer
- Samtec
- MFR.Part #
- TSW-102-08-F-Q-RA
- JLCPCB Part #
- C3337910
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 8.13mm 4P 5.84mm -55℃~+125℃ 2.29mm 2.54mm Double Row Phosphor Bronze Black 5.08mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8265
200+
$0.3210
500+
$0.3090
1000+
$0.3030