
* Images are for reference only
TSW-104-30-G-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- TSW-104-30-G-S-RA
- JLCPCB Part #
- C3345611
- Package
- Push-Pull,P=2.54mm
- Description
- Gold Bend insert Policy 3.02mm 4P 8.13mm -55℃~+125℃ 15.24mm 2.54mm Single Row Phosphor Bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5415
200+
$0.2100
500+
$0.2025
1000+
$0.1995