
* Images are for reference only
TSW-105-08-G-S
- Manufacturer
- Samtec
- MFR.Part #
- TSW-105-08-G-S
- JLCPCB Part #
- C7074487
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert 5P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.4410
10+
$0.4290
28+
$0.4215
98+
$0.4140