This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSW-105-23-G-S

Manufacturer
Samtec
MFR.Part #
TSW-105-23-G-S
JLCPCB Part #
C3346882
Package
Plugin,P=2.54mm
Description
Gold Direct Insert Policy 2.54mm 5P 5.84mm -55℃~+125℃ 2.92mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 7

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4665
200+ $0.1815
500+ $0.1740
1000+ $0.1710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons