
* Images are for reference only
TSW-106-07-G-D
- Manufacturer
- Samtec
- MFR.Part #
- TSW-106-07-G-D
- JLCPCB Part #
- C3337759
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert Policy 2.54mm 12P 5.84mm -55℃~+125℃ 2.54mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$1.7445
10+
$1.4955
30+
$1.3380
100+
$1.1775
500+
$1.1055
1000+
$1.0740