
* Images are for reference only
TSW-107-07-F-S
- Manufacturer
- Samtec
- MFR.Part #
- TSW-107-07-F-S
- JLCPCB Part #
- C6561824
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 7P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4230
10+
$0.4125
30+
$0.4050
100+
$0.3975