
* Images are for reference only
TSW-110-21-F-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- TSW-110-21-F-S-RA
- JLCPCB Part #
- C7403467
- Package
- Push-Pull,P=2.54mm
- Description
- Bend insert Tin 10P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1200
200+
$1.2450
500+
$1.2030
1000+
$1.1835