
* Images are for reference only
TSW-111-07-L-D
- Manufacturer
- Samtec
- MFR.Part #
- TSW-111-07-L-D
- JLCPCB Part #
- C3347349
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.54mm 22P 5.84mm -55℃~+125℃ 2.54mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.8245
10+
$2.7675
30+
$2.7300
100+
$2.6925