
* Images are for reference only
TSW-111-23-L-T
- Manufacturer
- Samtec
- MFR.Part #
- TSW-111-23-L-T
- JLCPCB Part #
- C6292696
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert 33P -55℃~+125℃ 2.54mm Triple row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9425
200+
$3.1695
500+
$3.0630
1000+
$3.0105