
* Images are for reference only
TSW-112-25-G-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- TSW-112-25-G-S-RA
- JLCPCB Part #
- C3327886
- Package
- Push-Pull,P=2.54mm
- Description
- Gold Bend insert Policy 3.02mm 12P 8.13mm -55℃~+125℃ 2.54mm 2.54mm Single Row Phosphor Bronze Black Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2930
200+
$0.5010
500+
$0.4830
1000+
$0.4740