
* Images are for reference only
TSW-114-09-G-D
- Manufacturer
- Samtec
- MFR.Part #
- TSW-114-09-G-D
- JLCPCB Part #
- C6724795
- Package
- Plugin,P=2.54mm
- Description
- Phosphor Bronze 2.54mm 2.54mm Gold -55℃~+125℃ Black Double Row 28P Straight Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1675
203+
$3.2595
497+
$3.1500
1001+
$3.0960