
* Images are for reference only
TSW-114-09-G-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- TSW-114-09-G-S-RA
- JLCPCB Part #
- C5967939
- Package
- Push-Pull,P=2.54mm
- Description
- Gold Bend insert 14P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5500
198+
$1.0185
498+
$0.9840
1002+
$0.9675