
* Images are for reference only
TSW-115-07-G-D
- Manufacturer
- Samtec
- MFR.Part #
- TSW-115-07-G-D
- JLCPCB Part #
- C5994596
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert 30P -55℃~+125℃ 2.54mm Double Row Black Phosphor Bronze 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$3.2775
10+
$3.1965
30+
$3.1425
100+
$3.0900