This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSW-116-06-T-S-LL

Manufacturer
Samtec
MFR.Part #
TSW-116-06-T-S-LL
JLCPCB Part #
C3334613
Package
Plugin,P=2.54mm
Description
Tin Direct Insert Policy 2.54mm 16P 2.67mm -55℃~+105℃ 2.41mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 7

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8865
200+ $0.3435
500+ $0.3315
1000+ $0.3255
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons