
* Images are for reference only
TSW-119-05-T-S
- Manufacturer
- Samtec
- MFR.Part #
- TSW-119-05-T-S
- JLCPCB Part #
- C3331685
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.54mm 19P 2.67mm -55℃~+105℃ 3.3mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8205
200+
$0.3180
500+
$0.3060
1000+
$0.3015