
* Images are for reference only
TSW-120-29-G-D
- Manufacturer
- Samtec
- MFR.Part #
- TSW-120-29-G-D
- JLCPCB Part #
- C3346157
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert Policy 2.54mm 40P 8.13mm -55℃~+125℃ 23.11mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2545
200+
$2.0340
500+
$1.9620
1000+
$1.9275