
* Images are for reference only
TSW-123-14-F-D
- Manufacturer
- Samtec
- MFR.Part #
- TSW-123-14-F-D
- JLCPCB Part #
- C3330332
- Package
- Plugin,P=2.54mm
- Description
- Tin Direct Insert Policy 2.54mm 46P 8.13mm -55℃~+125℃ 2.79mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2190
200+
$1.2465
500+
$1.2030
1000+
$1.1805