
* Images are for reference only
TSW-136-10-G-S
- Manufacturer
- Samtec
- MFR.Part #
- TSW-136-10-G-S
- JLCPCB Part #
- C5967715
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert 36P -55℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3105
203+
$2.5185
497+
$2.4345
1001+
$2.3925