This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSW-136-17-S-S

Manufacturer
Samtec
MFR.Part #
TSW-136-17-S-S
JLCPCB Part #
C3331780
Package
Plugin,P=2.54mm
Description
Tin Direct Insert Policy 2.54mm 36P 15.75mm -55℃~+125℃ 2.79mm 2.54mm Single Row Phosphor Bronze Black Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 7

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3955
200+ $2.0880
500+ $2.0160
1000+ $1.9785
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons