
* Images are for reference only
TSW-143-25-L-D-RA
- Manufacturer
- Samtec
- MFR.Part #
- TSW-143-25-L-D-RA
- JLCPCB Part #
- C3325443
- Package
- Push-Pull,P=2.54mm
- Description
- Tin Bend insert Policy 5.56mm 86P 8.13mm -55℃~+125℃ 2.54mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$2.6610
200+
$2.8080
30+
$7.2570