
* Images are for reference only
TSW-204-18-S-D
- Manufacturer
- Samtec
- MFR.Part #
- TSW-204-18-S-D
- JLCPCB Part #
- C3348364
- Package
- Plugin,P=5.08mm
- Description
- Tin Direct Insert Policy 2.54mm 8P 18.29mm -55℃~+125℃ 2.79mm 5.08mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4030
200+
$0.9300
500+
$0.8970
1000+
$0.8820