
* Images are for reference only
TSW-218-27-T-S-RA
- Manufacturer
- Samtec
- MFR.Part #
- TSW-218-27-T-S-RA
- JLCPCB Part #
- C7403804
- Package
- Push-Pull,P=5.08mm
- Description
- Bend insert Tin 18P -55℃~+105℃ 5.08mm Black Single Row Phosphor Bronze Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0085
200+
$4.3935
500+
$4.2465
1000+
$4.1730