This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

TSW-220-14-G-S-003

Manufacturer
Samtec
MFR.Part #
TSW-220-14-G-S-003
JLCPCB Part #
C3331426
Package
Plugin,P=5.08mm
Description
Gold Direct Insert Policy 2.54mm 20P 8.13mm -55℃~+125℃ 2.79mm 5.08mm Single Row Phosphor Bronze Black Plugin,P=5.08mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8895
200+ $1.5060
500+ $1.4535
1000+ $1.4265
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons