
* Images are for reference only
ZF1-04-02-T-WT
- Manufacturer
- Samtec
- MFR.Part #
- ZF1-04-02-T-WT
- JLCPCB Part #
- C5843251
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- Drawer Type -55℃~+105℃ 4P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 53
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2120
212+
$0.4845
477+
$0.4680
1007+
$0.4605