
* Images are for reference only
ZF1-10-02-T-WT-TR
- Manufacturer
- Samtec
- MFR.Part #
- ZF1-10-02-T-WT-TR
- JLCPCB Part #
- C3168470
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- Drawer Type -55℃~+105℃ 10P Contact,Top Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 950
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7205
200+
$0.6660
500+
$0.6435
950+
$0.6315