
* Images are for reference only
CS2012X5R106K100NRE
- Manufacturer
- Samwha Capacitor
- MFR.Part #
- CS2012X5R106K100NRE
- JLCPCB Part #
- C513765
- Package
- 0805
- Description
- 10V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2614
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 2489
In-stock Item Pricing
Qty Unit Price
1+
$0.0101
500+
$0.0080
3000+
$0.0067
6000+
$0.0060
24000+
$0.0054
51000+
$0.0051