
* Images are for reference only
MC-146 32.7680KA-A: ROHS
- Manufacturer
- Seiko Epson
- MFR.Part #
- MC-146 32.7680KA-A: ROHS
- JLCPCB Part #
- C6299980
- Package
- SMD6715-4P
- Description
- 32.768kHz 12.5pF ±20ppm SMD6715-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4290
250+
$0.1712
500+
$0.1655
1000+
$0.1626