
* Images are for reference only
GCMS080B120S1-E1
- Manufacturer
- SemiQ
- MFR.Part #
- GCMS080B120S1-E1
- JLCPCB Part #
- C6564311
- Package
- SOT-227
- Description
- 1.2kV 30A 142W 100mΩ@20A,20V 4V@10mA 1PCSNChannel SOT-227 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7895
200+
$13.8825
500+
$13.4175
1000+
$13.1895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →