
* Images are for reference only
84134011
- Manufacturer
- Sensata Tech
- MFR.Part #
- 84134011
- JLCPCB Part #
- C2616686
- Package
- -
- Description
- 24V~280V 90V~280V 1 Form A (SPST-NO) 25A - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.6500
200+
$22.6980
500+
$21.9000
1000+
$21.5055