
* Images are for reference only
S1-05-BD
- Manufacturer
- Sensata Tech
- MFR.Part #
- S1-05-BD
- JLCPCB Part #
- C6670579
- Package
- Plugin
- Description
- Normally closed:1B(SPST-Normally closed) 1kV@DC 5V 500mA Plugin Reed Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8105
200+
$9.1020
500+
$8.7975
1000+
$8.6475